Cart

ISL97900CRZ-T7A

INTERSIL ISL97900CRZ-T7A

image shown is a representation only

INTERSIL

LEDDr 1,5A BUCK/BOOST QFN-24
Supplier: Intersil
Matchcode: ISL97900CRZ-T7A
Rutronik No.: LEDDRV1513
Unit Pack: 250
MOQ: 250
package: TQFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.09 $
1,022.50 $

Prices

250 4.09 $
500 3.67 $

Parameter

Type
BUCK/BOOST
I(out)
1.5 A
Package
TQFN-24
Automotive
NO
T(A)max
70 °
Packaging
REEL
T(A)min
0 °
Leadfree Defin.
RoHS-conform
f(s)
250000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?