Cart

ISL97701IRZ

INTERSIL ISL97701IRZ

image shown is a representation only

INTERSIL

DC-DC 28V 0.5A U DFN-10 SMD
Supplier: Intersil
Matchcode: ISL97701IRZ
Rutronik No.: ICPWM7100
Unit Pack: 100
MOQ: 1000
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.26 $
2,260.00 $

Prices

1,000 2.26 $
1,500 2.22 $

Parameter

Type
DCDC
V(in) max
5.5 V
V(out)
28 V
I(out)
0.5 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?