Cart

ISL97686IRTZ

INTERSIL ISL97686IRTZ

image shown is a representation only

INTERSIL

LEDDr 2x 100mA 45V TGFN-16
Supplier: Intersil
Matchcode: ISL97686IRTZ
Rutronik No.: LEDDRV1321
Unit Pack: 1
MOQ: 1
package: TQFN-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
5.61 $
5.61 $

Prices

1 5.61 $
120 4.20 $
240 3.37 $
480 3.23 $

Parameter

Type
BUCK/BOOST
V(in)max
4,0-26,5 V
V(out)
45 V
I(out)
0.10 A
Package
TQFN-16
Automotive
NO
Packaging
TUBE
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
600000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?