Cart

ISL97683IRTZ-TK

INTERSIL ISL97683IRTZ-TK

image shown is a representation only

INTERSIL

LEDDr 45V 50mA TQFN-16 SMD
Supplier: Intersil
Matchcode: ISL97683IRTZ-TK
Rutronik No.: ICPWM7339
Unit Pack: 1000
MOQ: 1000
package: TQFN-16
Packaging: REEL
In Stock
3.02 $
3,020.00 $

Prices

1,000 3.02 $
2,000 2.15 $

Parameter

Type
BUCK/BOOST
V(in)max
26.5 V
V(out)
45 V
I(out)
0.05 A
Package
TQFN-16
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
4
f(s)
600000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?