Cart

ISL97682IRTZ-TK

INTERSIL ISL97682IRTZ-TK

image shown is a representation only

INTERSIL

LEDDr 2x 100mA 45V TQFN-16
Supplier: Intersil
Matchcode: ISL97682IRTZ-TK
Rutronik No.: LEDDRV1314
Unit Pack: 1000
MOQ: 1000
package: TQFN-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
3,000.00 $

Prices

1,000 3.00 $
2,000 2.60 $
3,000 2.40 $
4,000 2.30 $

Parameter

Type
BUCK/BOOST
V(in)max
4,0-26,5 V
V(out)
45 V
I(out)
0.1 A
Package
TQFN-16
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
600000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?