Cart

ISL97656IRTZ-TK

INTERSIL ISL97656IRTZ-TK

image shown is a representation only

INTERSIL

LEDDr 6V 4A TDFN10 SMD
Supplier: Intersil
Matchcode: ISL97656IRTZ-TK
Rutronik No.: ICPWM6500
Unit Pack: 1000
MOQ: 1000
package: TDFN-10
Packaging: REEL
On request
3.53 $
3,530.00 $

Prices

1,000 3.53 $
2,000 2.41 $

Parameter

Type
BUCK/BOOST
V(in)max
6 V
V(out)
25 V
Package
TDFN-10
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1200000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?