Cart

ISL97634IRT26Z-T

INTERSIL ISL97634IRT26Z-T

image shown is a representation only

INTERSIL

LEDDr 27V 470mA DFN8 SMD
Supplier: Intersil
Matchcode: ISL97634IRT26Z-T
Rutronik No.: ICPWM7242
Unit Pack: 6000
MOQ: 6000
package: DFN-8
Packaging: REEL
Soon available
1.24 $
7,440.00 $

Parameter

Type
BUCK/BOOST
V(in)max
5.5 V
Package
DFN-8
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1600000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?