Cart

ISL97536IUZ-T

INTERSIL ISL97536IUZ-T

image shown is a representation only

INTERSIL

DC-DC 6.0V 1.0A D SO-10 SMD
Supplier: Intersil
Matchcode: ISL97536IUZ-T
Rutronik No.: ICPWM7044
Unit Pack: 2500
MOQ: 2500
package: SO-10
Packaging: REEL
Soon available
2.47 $
6,175.00 $

Parameter

Type
BUCK
V(in) max
6 V
V(out)
6 V
I(out)
1 A
f(s)
1600000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-10
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?