Cart

ISL95870HRUZ-T

INTERSIL ISL95870HRUZ-T

image shown is a representation only

INTERSIL

DC-DC Buck PWM GPU Controller
Supplier: Intersil
Matchcode: ISL95870HRUZ-T
Rutronik No.: ICPWM8444
Unit Pack: 3000
MOQ: 3000
package: TQFN-16
Packaging: REEL
On request
2.26 $
6,780.00 $

Parameter

Type
BUCK
V(cc)
5 V
V(in) max
28 V
V(out)
5 V
I(out)
0.0012 A
f(s)
1000000 Hz
T(A) min
-10 °C
T(A) max
100 °C
Automotive
NO
Package
TQFN-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?