Cart

ISL95811WFUZ

INTERSIL ISL95811WFUZ

image shown is a representation only

INTERSIL

4xDCP 10k?/256 I2C MSOP8 SMD
Supplier: Intersil
Matchcode: ISL95811WFUZ
Rutronik No.: ICDAC1066
Unit Pack: 1
MOQ: 2000
package: TSSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2015
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Channels
4
Interface
I2C
Package
TSSOP20
Mounting
SMD
Resistance
10 kOhm
Taps
256
Memory type
non-vol.
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Top(max)
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-40 °C
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
ABC-Code
B
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?