Cart

ISL9440BIRZ

INTERSIL ISL9440BIRZ

image shown is a representation only

INTERSIL

TRIPLE 180 STEP DOWN PWM
Supplier: Intersil
Matchcode: ISL9440BIRZ
Rutronik No.: ICPWM7249
Unit Pack: 60
MOQ: 600
package: QFN-32
Packaging: TUBE
On request
5.57 $
3,342.00 $

Parameter

Type
BUCK
V(in) max
24 V
I(out)
0.1 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-32
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?