Cart

ISL94203IRTZ

INTERSIL

LI-ION BATT.CHARGER TQFN-48
Supplier: Intersil
Matchcode: ISL94203IRTZ
Rutronik No.: ICPWM8480
Unit Pack: 50
MOQ: 1000
package: TQFN-48
Packaging: TUBE
On request
6.62 $
6,620.00 $

Parameter

Type
BatCharger
V(in) max
36 V
V(out)
5 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN-48
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?