Cart

ISL94203IRTZ-T7

INTERSIL ISL94203IRTZ-T7

image shown is a representation only

INTERSIL

LI-ION BATT.CHARGER TQFN-48
Supplier: Intersil
Matchcode: ISL94203IRTZ-T7
Rutronik No.: ICPWM7937
Unit Pack: 1000
MOQ: 1000
package: TQFN-48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.64 $
3,640.00 $

Prices

1,000 3.64 $
2,000 3.50 $

Parameter

Type
BatCharger
V(in) max
36 V
V(out)
5 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN-48
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?