Cart

ISL9238AHRTZ-T

INTERSIL ISL9238AHRTZ-T

image shown is a representation only

INTERSIL

Li-Ion BATT.CHARGER BuckBoost
Supplier: Intersil
Matchcode: ISL9238AHRTZ-T
Rutronik No.: ICPWM8414
Unit Pack: 6000
MOQ: 6000
package: TQFN-32
Packaging: REEL
On request
4.98 $
29,880.00 $

Parameter

Type
BatCharger
V(in) max
28 V
V(out)
18.3 V
I(out)
6 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
100 °C
Automotive
NO
Package
TQFN-32
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?