Cart

ISL9230IRZ

INTERSIL ISL9230IRZ

image shown is a representation only

INTERSIL

LI-ION BATT.CHARGER QFN-16
Supplier: Intersil
Matchcode: ISL9230IRZ
Rutronik No.: ICPWM7459
Unit Pack: 100
MOQ: 1000
package: QFN-16
Packaging: TUBE
On request
1.77 $
1,770.00 $

Parameter

Type
BatCharger
V(in) max
26 V
V(out)
5 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?