Cart

ISL9120IRTAZ-T

INTERSIL ISL9120IRTAZ-T

image shown is a representation only

INTERSIL

DC-DC BUCK/BOOST ADJ TQFN-12
Supplier: Intersil
Matchcode: ISL9120IRTAZ-T
Rutronik No.: ICPWM8084
Unit Pack: 3000
MOQ: 3000
package: TQFN-12
Packaging: REEL
On request
1.82 $
5,460.00 $

Parameter

Type
BUCK/BOOST
V(in) max
5.5 V
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN-12
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?