Cart

ISL91132AIILZ-T

INTERSIL ISL91132AIILZ-T

image shown is a representation only

INTERSIL

DC-DC Boost 5,4V 1.8A WLCSP
Supplier: Intersil
Matchcode: ISL91132AIILZ-T
Rutronik No.: ICPWM8416
Unit Pack: 3000
MOQ: 3000
package: WLCSP
Packaging: REEL
On request
1.49 $
4,470.00 $

Parameter

Type
BATCHARGER
V(in) max
5.4 V
V(out)
5 V
I(out)
2 A
f(s)
2500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
WLCSP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?