Cart

ISL91127IIAZ-T7A

INTERSIL ISL91127IIAZ-T7A

image shown is a representation only

INTERSIL

DC-DC 5,5V 4,5A QFN-20 SMD
Supplier: Intersil
Matchcode: ISL91127IIAZ-T7A
Rutronik No.: ICPWM8236
Unit Pack: 250
MOQ: 250
package: QFN-20
Packaging: REEL
On request
2.71 $
677.50 $

Prices

250 2.71 $
500 2.51 $
750 2.34 $
1,000 2.25 $

Parameter

Type
BUCK/BOOST
V(in) max
5.5 V
I(out)
4.5 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?