Cart

ISL9110IRTNZ-T

INTERSIL ISL9110IRTNZ-T

image shown is a representation only

INTERSIL

DC-DC BUCK/BOOST 1.2A TDFN-12
Supplier: Intersil
Matchcode: ISL9110IRTNZ-T
Rutronik No.: ICPWM7450
Unit Pack: 6000
MOQ: 6000
package: TDFN-12
Packaging: REEL
On request
1.43 $
8,580.00 $

Parameter

Type
BUCK/BOOST
V(in) max
5.5 V
V(out)
5.2 V
I(out)
1.2 A
f(s)
2500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TDFN-12
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?