Cart

ISL91107IINZ-T

INTERSIL ISL91107IINZ-T

image shown is a representation only

INTERSIL

DC-DC BUCK/BOOST 2A TQFN-20
Supplier: Intersil
Matchcode: ISL91107IINZ-T
Rutronik No.: ICPWM8042
Unit Pack: 3000
MOQ: 3000
package: TQFN-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
3,780.00 $

Parameter

Type
BUCK/BOOST
V(in) max
5.5 V
I(out)
2 A
f(s)
2500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TQFN-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?