Cart

ISL9103AIRUAZ-T

INTERSIL ISL9103AIRUAZ-T

image shown is a representation only

INTERSIL

DC-DC 0.5A D DFN-6 SMD
Supplier: Intersil
Matchcode: ISL9103AIRUAZ-T
Rutronik No.: ICPWM7005
Unit Pack: 3000
MOQ: 3000
package: QFN-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
3,660.00 $

Parameter

Type
BUCK
V(in) max
6 V
I(out)
0.5 A
f(s)
2400000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?