Cart

ISL90810UIU8Z-TK

INTERSIL ISL90810UIU8Z-TK

image shown is a representation only

INTERSIL

1xDCP 10k?/32 3Wi SO8 SMD
Supplier: Intersil
Matchcode: ISL90810UIU8Z-TK
Rutronik No.: ICDAC1153
Unit Pack: 1000
MOQ: 2000
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/15/2017
0.967 $
1,934.00 $

Prices

2,000 0.967 $
5,000 0.9486 $
Article with this quantity is not orderable.

Parameter

Interface
3-wire
Package
SO8
Taps
32
Resistance
10 kOhm
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
non-vol.
Vcc(min)
3 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?