Cart

ISL90728WIE627Z-TK

INTERSIL ISL90728WIE627Z-TK

image shown is a representation only

INTERSIL

2xDCP 10k?/128 I2C TSSOP20 SMD
Supplier: Intersil
Matchcode: ISL90728WIE627Z-TK
Rutronik No.: ICDAC1062
Unit Pack: 1000
MOQ: 1000
package: TSSOP14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.6747 $
674.70 $

Prices

1,000 0.6747 $
5,000 0.6619 $

Parameter

Interface
I2C
Package
TSSOP14
Taps
128
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
2
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?