Cart

ISL9021AIRUMZ-T

INTERSIL

LDO VREG 3.0V 250mA 1.8% 6uTDFN
Supplier: Intersil
Matchcode: ISL9021AIRUMZ-T
Rutronik No.: ICSPR9208
Unit Pack: 3000
MOQ: 3000
package: DFN6-1.6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.922 $
2,766.00 $

Prices

3,000 0.922 $
6,000 0.8282 $
9,000 0.8126 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.25 A
Input Voltage
5.5 V
Automotive
NO
Package
DFN6-1.6
Dropout Voltage
150 mV
Op.Temp R.min
-40 °C
Tolerance
1.8 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?