Cart

ISL9021AIICZ-T

INTERSIL

LDO VREG 1.8V 250mA WLCSP2x2
Supplier: Intersil
Matchcode: ISL9021AIICZ-T
Rutronik No.: ICSPR9798
Unit Pack: 3000
MOQ: 3000
package: FLIPCHIP-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7021 $
2,106.30 $

Prices

3,000 0.7021 $
6,000 0.6886 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.25 A
Input Voltage
5.5 V
Package
FLIPCHIP-4
Automotive
NO
Dropout Voltage
150 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0035 mA
Tolerance
1.8 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?