Cart

ISL8844AAUZ-T

INTERSIL ISL8844AAUZ-T

image shown is a representation only

INTERSIL

DC-DC 30V 1.0A D SO-8 SMD
Supplier: Intersil
Matchcode: ISL8844AAUZ-T
Rutronik No.: ICPWM8329
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.90 $
4,750.00 $

Parameter

Type
DCDC
V(in) max
30 V
V(out)
30 V
I(out)
1 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
105 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?