ISL8841AABZ-T

image shown is a representation only
Supplier: Intersil
Matchcode: ISL8841AABZ-T
Rutronik No.: ICPWM7964
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Parameter
- Type
- BUCK
- V(in) max
- 30 V
- V(out)
- 30 V
- I(out)
- 1 A
- f(s)
- 2000000 Hz
- T(A) min
- -40 °C
- T(A) max
- 105 °C
- Automotive
- NO
- Package
- SO-8
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 17 weeks