Cart

ISL88015IH5Z-TK

INTERSIL ISL88015IH5Z-TK

image shown is a representation only

INTERSIL

SUPERVISOR W/ADJ.PWR ON RESET
Supplier: Intersil
Matchcode: ISL88015IH5Z-TK
Rutronik No.: ICSPR8738
Unit Pack: 1000
MOQ: 2000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2015
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Type
SUPERVISOR
Mode
POS
Reset-Output
COMBINED
Supply-current
7 µA
Supply voltage
3.3 V
Watchdog
YES
Op.temp.R.min
-40 °C
Op.temp.R.max
85 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?