Cart

ISL88013IH529Z-TK

INTERSIL ISL88013IH529Z-TK

image shown is a representation only

INTERSIL

SUPERVISOR W/ADJ.PWR ON RESET
Supplier: Intersil
Matchcode: ISL88013IH529Z-TK
Rutronik No.: ICSPR8929
Unit Pack: 1000
MOQ: 2000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
2,860.00 $

Prices

2,000 1.43 $
5,000 1.39 $

Parameter

Tolerance
2.92 V
Package
SOT23-5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?