Cart

ISL88011IH531Z-TK

INTERSIL ISL88011IH531Z-TK

image shown is a representation only

INTERSIL

SUPERVISOR W/ADJ.PWR ON RESET
Supplier: Intersil
Matchcode: ISL88011IH531Z-TK
Rutronik No.: ICREF1061
Unit Pack: 1000
MOQ: 1000
package: SOT23-5
Packaging: REEL
Soon available
1.40 $
1,400.00 $

Prices

1,000 1.40 $
2,000 1.19 $

Parameter

Tolerance
3.09 V
Package
SOT23-5
Automotive
NO
Reset-Output
-40 °C
Op.temp.R.min
85 °C
ShortCirc.prot.
2 V
Supply-current
5.5 V
Op.temp.R.max
SMD
Type
8 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?