Cart

ISL88001IH46Z-T

INTERSIL ISL88001IH46Z-T

image shown is a representation only

INTERSIL

SUPERVISOR ULTRA LOW PWR SOT23
Supplier: Intersil
Matchcode: ISL88001IH46Z-T
Rutronik No.: ICSPR9206
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.8785 $
2,635.50 $

Prices

3,000 0.8785 $
6,000 0.8618 $

Parameter

Tolerance
4.62 V
Package
SOT23-3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?