Cart

ISL85014FRZ-T7A

INTERSIL ISL85014FRZ-T7A

image shown is a representation only

INTERSIL

DC-DC Buck 18V 14A TQFN-15 SMD
Supplier: Intersil
Matchcode: ISL85014FRZ-T7A
Rutronik No.: ICPWM8430
Unit Pack: 250
MOQ: 250
package: TQFN-28
Packaging: TUBE
On request
5.89 $
1,472.50 $

Prices

250 5.89 $
500 4.49 $
750 4.12 $
1,000 3.98 $

Parameter

Type
Buck
V(in) max
18 V
V(out)
18 V
I(out)
14 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TQFN-28
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?