Cart

ISL85003AFRZ

INTERSIL ISL85003AFRZ

image shown is a representation only

INTERSIL

DC-DC Buck 18V 3A DFN-12 SMD
Supplier: Intersil
Matchcode: ISL85003AFRZ
Rutronik No.: ICPWM8437
Unit Pack: 75
MOQ: 1500
package: DFN-12
Packaging: TUBE
On request
1.0757 $
1,613.55 $

Parameter

Type
Buck
V(in) max
24 V
V(out)
18 V
I(out)
3 A
f(s)
600000 Hz
T(A) min
-55 °C
T(A) max
150 °C
Automotive
NO
Package
DFN-12
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?