Cart

ISL8487EIBZ

INTERSIL ISL8487EIBZ

image shown is a representation only

INTERSIL

RS-485 1/8 5V SOIC8 SMD
Supplier: Intersil
Matchcode: ISL8487EIBZ
Rutronik No.: ASSP1516
Unit Pack: 98
MOQ: 3920
package: SO8
Packaging: TUBE
On request
0.7376 $
2,891.39 $

Parameter

Type
RS485
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?