Cart

ISL8484IUZ-T

INTERSIL ISL8484IUZ-T

image shown is a representation only

INTERSIL

4xSPDT MSOP10 SMD
Supplier: Intersil
Matchcode: ISL8484IUZ-T
Rutronik No.: ICSF1308
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
4,275.00 $

Prices

2,500 1.71 $
5,000 1.68 $
10,000 1.66 $
15,000 1.65 $
25,000 1.64 $

Parameter

Configuration
2 x 2:1
Channels
4
toff
20 ns
Package
MSOP10
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.65 V
Vcc(max)
4.5 V
Ron
0.3 Ohm
ton
40 ns
Mounting
SMD
Footprint
4.5 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?