Cart

ISL84525IUZ

INTERSIL ISL84525IUZ

image shown is a representation only

INTERSIL

DPDT Switch 4:1MUX MSSOP10 SMD
Supplier: Intersil
Matchcode: ISL84525IUZ
Rutronik No.: ICSF1451
Unit Pack: 1
MOQ: 1960
package: MSOP10
Packaging: TUBE
On request
1.39 $
2,724.40 $

Parameter

Configuration
DPDT
Optimisation
LowVoltage
toff
40 ns
Package
MSOP10
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
12 V
ton
90 ns
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?