Cart

ISL84051IVZ-T

INTERSIL ISL84051IVZ-T

image shown is a representation only

INTERSIL

3xSPDT 8X1MUX TSSOP16 SMD
Supplier: Intersil
Matchcode: ISL84051IVZ-T
Rutronik No.: ICSF1367
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
On request
1.23 $
3,075.00 $

Parameter

Configuration
1 x 8:1
Optimisation
SPDT
Channels
8
toff
60 ns
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
12 V
Ron
60 Ohm
ton
90 ns
Mounting
SMD
Footprint
32 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?