Cart

ISL84051IAZ

INTERSIL

8xSPDT Switch QSOP16 SMD
Supplier: Intersil
Matchcode: ISL84051IAZ
Rutronik No.: ICSF1120
Unit Pack: 98
MOQ: 98
package: QSOP16
Packaging: TUBE
In Stock
1.0292 $
100.86 $

Parameter

Configuration
1 x 8:1
Channels
8
toff
40 ns
Package
QSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
6 V
Ron
60 Ohm
ton
50 ns
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?