Cart

ISL83490IBZ-T

INTERSIL ISL83490IBZ-T

image shown is a representation only

INTERSIL

3.3V LOW POW.RS422/485 SO8
Supplier: Intersil
Matchcode: ISL83490IBZ-T
Rutronik No.: ICPER6504
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.7071 $
1,767.75 $

Prices

2,500 0.7071 $
5,000 0.612 $

Parameter

Type
RS485/422
Data rate
100000 Mb/s
Package
SO8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?