Cart

ISL83485IBZ-T

INTERSIL ISL83485IBZ-T

image shown is a representation only

INTERSIL

RS458/422 1T/1R 3V SO8 SMD
Supplier: Intersil
Matchcode: ISL83485IBZ-T
Rutronik No.: ICPER6520
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.8409 $
2,102.25 $

Prices

2,500 0.8409 $
5,000 0.8249 $

Parameter

Type
RS485/422
Data rate
10 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
3.6 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?