Cart

ISL83387EIVZ-T

INTERSIL

RS232 3T/3R 3V TSSOP24 SMD
Supplier: Intersil
Matchcode: ISL83387EIVZ-T
Rutronik No.: ASSP1913
Unit Pack: 2500
MOQ: 2500
package: TSSOP24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.36 $
3,400.00 $

Prices

2,500 1.36 $
5,000 1.34 $

Parameter

Interface
RS232
Number of Tx
3
Number of Rx
3
Package
TSSOP24
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
52 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?