Cart

ISL83386EIVZ

INTERSIL ISL83386EIVZ

image shown is a representation only

INTERSIL

RS422/485 3T/2R 5V TSSOP20 SMD
Supplier: Intersil
Matchcode: ISL83386EIVZ
Rutronik No.: ASSP1704
Unit Pack: 1
MOQ: 1480
package: TSSOP20
Packaging: TUBE
On request
1.56 $
2,308.80 $

Parameter

Type
RS485/422
Data rate
0.25 Mb/s
Number of Tx
3
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
TSSOP20
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?