Cart

ISL83088EIBZ-T

INTERSIL ISL83088EIBZ-T

image shown is a representation only

INTERSIL

RS422/485 1T/1R 5V SO8 SMD
Supplier: Intersil
Matchcode: ISL83088EIBZ-T
Rutronik No.: ASSP1614
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.0257 $
2,564.25 $

Prices

2,500 1.0257 $
5,000 0.8718 $

Parameter

Type
RS485/422
Data rate
10 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?