Cart

ISL83082EIBZ

INTERSIL ISL83082EIBZ

image shown is a representation only

INTERSIL

RS422/485 1T/1R 5V SO8 SMD
Supplier: Intersil
Matchcode: ISL83082EIBZ
Rutronik No.: ASSP1713
Unit Pack: 98
MOQ: 1960
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9045 $
1,772.82 $

Parameter

Type
RS485/422
Data rate
0.115 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?