Cart

ISL83078EIBZA

INTERSIL ISL83078EIBZA

image shown is a representation only

INTERSIL

RS422/485 SOP8 SMD
Supplier: Intersil
Matchcode: ISL83078EIBZA
Rutronik No.: ICPER6573
Unit Pack: 98
MOQ: 98
package: SO8
Packaging: TUBE
Topseller
In Stock
0.886 $
86.83 $

Parameter

Vcc(min)
3 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?