Cart

ISL83075EIBZA

INTERSIL ISL83075EIBZA

image shown is a representation only

INTERSIL

RS458/422 1T/1R 3V SO8 SMD
Supplier: Intersil
Matchcode: ISL83075EIBZA
Rutronik No.: ICPER6436
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
In Stock
0.8493 $
0.85 $

Parameter

Type
RS485/422
Data rate
0.5 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
3.6 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?