Cart

ISL8273MAIRZ

INTERSIL ISL8273MAIRZ

image shown is a representation only

INTERSIL

80A 1CH DIG PM BUS BUCK Mod.
Supplier: Intersil
Matchcode: ISL8273MAIRZ
Rutronik No.: ICDCDC4711
Unit Pack: 5
MOQ: 25
Packaging: TUBE
On request
110.29 $
2,757.25 $
Article with this quantity is not orderable.

Parameter

No.of outputs
N/A
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?