Cart

ISL8201MIRZ

INTERSIL ISL8201MIRZ

image shown is a representation only

INTERSIL

10A High Efficiency DC/DC Mod.
Supplier: Intersil
Matchcode: ISL8201MIRZ
Rutronik No.: ICDCDC1625
Unit Pack: 96
MOQ: 96
package: 15LdQFN
Packaging: TUBE
On request
25.52 $
2,449.92 $

Prices

96 25.52 $
192 18.29 $

Parameter

Power
50 W
Vin(min)
1 V(DC)
Vin(max)
20 V(DC)
No.of outputs
SINGLE
V out
0,6-5 V(DC)
Reg./Unreg.
UNREG
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
15LdQFN
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
United States
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?