Cart

ISL81487EIBZ

INTERSIL ISL81487EIBZ

image shown is a representation only

INTERSIL

RS458/422 1T/1R 5V SO8 SMD
Supplier: Intersil
Matchcode: ISL81487EIBZ
Rutronik No.: ASSP1807
Unit Pack: 98
MOQ: 980
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.816 $
799.68 $

Prices

980 0.816 $
1,078 0.7873 $

Parameter

Data rate
5
Type
RS485/422
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?