Cart

ISL81334IAZ

INTERSIL ISL81334IAZ

image shown is a representation only

INTERSIL

RS485/422 2T/2R 5V SSOP28 SMD
Supplier: Intersil
Matchcode: ISL81334IAZ
Rutronik No.: ASSP1766
Unit Pack: 47
MOQ: 47
package: TSSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
5.64 $
265.08 $

Prices

47 5.64 $
1,034 5.43 $

Parameter

Type
RS485/422
Data rate
20 Mb/s
Number of Tx
2
Number of Rx
2
Package
TSSOP28
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
50 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?